Similar



ABMM-8.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9164-2-ND - Tape & Reel (TR) 535-9164-1-ND - Cut Tape (CT) 535-9164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-8.000MHZ-B2-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-8.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,83400 € | 8,34 € |
| 25 | 0,78920 € | 19,73 € |
| 50 | 0,75660 € | 37,83 € |
| 100 | 0,72520 € | 72,52 € |
| 250 | 0,68580 € | 171,45 € |
| 500 | 0,65744 € | 328,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51153 € | 511,53 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |












