


ABS25-32.000KHZ-T | |
|---|---|
DigiKey Part Number | 535-10242-2-ND - Tape & Reel (TR) 535-10242-1-ND - Cut Tape (CT) 535-10242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS25-32.000KHZ-T |
Description | CRYSTAL 32.0000KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 kHz ±30ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ABS25-32.000KHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,77100 € | 17,71 € |
| 25 | 1,67520 € | 41,88 € |
| 50 | 1,60620 € | 80,31 € |
| 100 | 1,53960 € | 153,96 € |
| 250 | 1,45608 € | 364,02 € |
| 500 | 1,39590 € | 697,95 € |
| 1.000 | 1,38753 € | 1.387,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,20091 € | 3.602,73 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |










