
ECS-80-18-30B-JEM-TR | |
|---|---|
DigiKey Part Number | XC2105TR-ND - Tape & Reel (TR) XC2105CT-ND - Cut Tape (CT) XC2105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-30B-JEM-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-30B-JEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,36640 € | 9,16 € |
| 50 | 0,34700 € | 17,35 € |
| 100 | 0,34240 € | 34,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32938 € | 329,38 € |
| 2.000 | 0,32589 € | 651,78 € |
| 3.000 | 0,32455 € | 973,65 € |
| 5.000 | 0,31985 € | 1.599,25 € |
| 7.000 | 0,31053 € | 2.173,71 € |
| 10.000 | 0,29900 € | 2.990,00 € |
| 12.000 | 0,29504 € | 3.540,48 € |
| 24.000 | 0,29074 € | 6.977,76 € |
| 25.000 | 0,29002 € | 7.250,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




