ABM12AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM12AIG-27.000MHZ-1Z-T

DigiKey Part Number
535-ABM12AIG-27.000MHZ-1Z-TTR-ND - Tape & Reel (TR)
535-ABM12AIG-27.000MHZ-1Z-TCT-ND - Cut Tape (CT)
535-ABM12AIG-27.000MHZ-1Z-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM12AIG-27.000MHZ-1Z-T
Description
CRYSTAL 27.000MHZ 8PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12AIG-27.000MHZ-1Z-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,54800 €5,48 €
250,51800 €12,95 €
500,49620 €24,81 €
1000,47570 €47,57 €
2500,44992 €112,48 €
5000,43130 €215,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41346 €413,46 €
2.0000,39636 €792,72 €
3.0000,38670 €1.160,10 €
5.0000,37486 €1.874,30 €
7.0000,36726 €2.570,82 €
10.0000,35938 €3.593,80 €
12.0000,35541 €4.264,92 €
24.0000,34075 €8.178,00 €
25.0000,33991 €8.497,75 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €