
PMEG3002EEFZ | |
|---|---|
DigiKey Part Number | 1727-PMEG3002EEFZTR-ND - Tape & Reel (TR) 1727-PMEG3002EEFZCT-ND - Cut Tape (CT) 1727-PMEG3002EEFZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3002EEFZ |
Description | DIODE SCHOTTK 30V 200MA DFN06032 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 2 ns | |
Current - Reverse Leakage @ Vr | 2.1 µA @ 30 V | |
Capacitance @ Vr, F | 7pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN0603-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,08960 € | 4,48 € |
| 100 | 0,07770 € | 7,77 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |











