
D10V0H1U2LP-7B | |
|---|---|
DigiKey Part Number | 31-D10V0H1U2LP-7BTR-ND - Tape & Reel (TR) 31-D10V0H1U2LP-7BCT-ND - Cut Tape (CT) 31-D10V0H1U2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D10V0H1U2LP-7B |
Description | TVS DIODE 10VWM 20V X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 100pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 11.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,11410 € | 11,41 € |
| 500 | 0,08440 € | 42,20 € |
| 1.000 | 0,07478 € | 74,78 € |
| 2.000 | 0,06667 € | 133,34 € |
| 5.000 | 0,05786 € | 289,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05241 € | 524,10 € |
| 20.000 | 0,04782 € | 956,40 € |
| 30.000 | 0,04549 € | 1.364,70 € |
| 50.000 | 0,04286 € | 2.143,00 € |
| 70.000 | 0,04130 € | 2.891,00 € |
| 100.000 | 0,03979 € | 3.979,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

