
AANI-CH-0072-T | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0072-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0072-TCT-ND - Cut Tape (CT) 535-AANI-CH-0072-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0072-T |
Description | RF ANT ON-METAL BT/WI-F CHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.441GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3.5 | |
Return Loss | -5.1dB | |
Gain | 0.6dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,27520 € | 6,88 € |
| 100 | 0,23890 € | 23,89 € |
| 250 | 0,22180 € | 55,45 € |
| 500 | 0,21144 € | 105,72 € |
| 1.000 | 0,20292 € | 202,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19592 € | 391,84 € |
| 4.000 | 0,19014 € | 760,56 € |
| 6.000 | 0,18725 € | 1.123,50 € |
| 10.000 | 0,18405 € | 1.840,50 € |
| 14.000 | 0,18218 € | 2.550,52 € |
| 20.000 | 0,18038 € | 3.607,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |








