
AANI-CH-0138-Q-T | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0138-Q-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0138-Q-TCT-ND - Cut Tape (CT) 535-AANI-CH-0138-Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0138-Q-T |
Description | RF ANT 2.45GHZ BT/WI-FI CERM CHI |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | -18.3dB | |
Gain | 3.6dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,37120 € | 9,28 € |
| 100 | 0,30150 € | 30,15 € |
| 250 | 0,25848 € | 64,62 € |
| 500 | 0,23428 € | 117,14 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |







