New at DigiKey
AANI-CH-0131-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AANI-CH-0131-T

DigiKey Part Number
535-AANI-CH-0131-TTR-ND - Tape & Reel (TR)
535-AANI-CH-0131-TCT-ND - Cut Tape (CT)
535-AANI-CH-0131-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AANI-CH-0131-T
Description
RF ANT 2.45GHZ BT/WI-FI CERM CHI
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
1.5
Return Loss
-14.1dB
Gain
4.6dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
Bluetooth, Matter, Thread, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.855
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,36400 €3,64 €
250,31920 €7,98 €
1000,26140 €26,14 €
2500,22368 €55,92 €
5000,20082 €100,41 €
1.0000,18061 €180,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €