Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant, Self Extinguishing |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-3/32-48"-BLACK-25 PCS | 3M | 85 | 3M161403-ND | 4,05000 € | Parametric Equivalent |
| FP301-3/32-48"-BLACK-250 PCS | 3M | 59 | 3M161402-ND | 3,29000 € | Parametric Equivalent |
| F2213/32 BK103 | Alpha Wire | 1.898 | F2213/32BK103-ND | 3,92000 € | Parametric Equivalent |
| F221B3/32 BK100 | Alpha Wire | 6.973 | A332B-4-ND | 2,97000 € | Parametric Equivalent |
| F221V3/32 BK100 | Alpha Wire | 305 | F221V3/32BK100-ND | 2,41000 € | Parametric Equivalent |







