
FP301-3/32-48"-BLACK-250 PCS | |
|---|---|
DigiKey Part Number | 3M161402-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/32-48"-BLACK-250 PCS |
Description | HEATSHRINK 0.093" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 2 | 3,02500 € | 6,05 € |
| 3 | 2,88000 € | 8,64 € |
| 5 | 2,70800 € | 13,54 € |
| 7 | 2,60000 € | 18,20 € |
| 10 | 2,49000 € | 24,90 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |











