Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221V3/32 BK103

DigiKey Part Number
F221V3/32BK103-ND
Manufacturer
Manufacturer Product Number
F221V3/32 BK103
Description
HEATSHRINK 0.093" X 4' BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.093" (2.36mm)
Base Product Number
Inner Diameter - Recovered
0.046" (1.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,25000 €3,25 €
22,98500 €5,97 €
32,84000 €8,52 €
52,66800 €13,34 €
72,56286 €17,94 €
102,45500 €24,55 €
Manufacturers Standard Package
Unit Price without VAT:3,25000 €
Unit Price with VAT:3,86750 €
Alternate Length
HEATSHRINK 0.093" X 4' BLACK
In-Stock: 305
Unit Price: 2,41000 €
HEATSHRINK 0.093" X 0.5' BLACK
In-Stock: 56
Unit Price: 1,51000 €
HEATSHRINK 0.093" X 500' BLACK
In-Stock: 12
Unit Price: 182,95000 €
HEATSHRINK 0.093" X 500' BLACK
In-Stock: 40
Unit Price: 243,59000 €