
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.354" (8.99mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,21840 € | 10,92 € |
| 100 | 0,20090 € | 20,09 € |
| 150 | 0,19127 € | 28,69 € |
| 250 | 0,17984 € | 44,96 € |
| 350 | 0,17269 € | 60,44 € |
| 500 | 0,16540 € | 82,70 € |
| 1.250 | 0,14808 € | 185,10 € |
| 2.500 | 0,13900 € | 347,50 € |
| Unit Price without VAT: | 0,21840 € |
|---|---|
| Unit Price with VAT: | 0,25990 € |






