


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,65000 € | 17,65 € |
| 10 | 13,59200 € | 135,92 € |
| 25 | 12,30160 € | 307,54 € |
| 50 | 11,42880 € | 571,44 € |
| 100 | 10,63770 € | 1.063,77 € |
| 250 | 9,70500 € | 2.426,25 € |
| 500 | 9,07694 € | 4.538,47 € |
| Unit Price without VAT: | 17,65000 € |
|---|---|
| Unit Price with VAT: | 21,00350 € |




