


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,67000 € | 19,67 € |
| 10 | 15,15500 € | 151,55 € |
| 25 | 13,72000 € | 343,00 € |
| 50 | 12,74980 € | 637,49 € |
| 100 | 11,87050 € | 1.187,05 € |
| 250 | 10,83416 € | 2.708,54 € |
| 500 | 10,13634 € | 5.068,17 € |
| Unit Price without VAT: | 19,67000 € |
|---|---|
| Unit Price with VAT: | 23,40730 € |




