


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,99000 € | 15,99 € |
| 10 | 12,30800 € | 123,08 € |
| 25 | 11,13560 € | 278,39 € |
| 50 | 10,34300 € | 517,15 € |
| 100 | 9,62410 € | 962,41 € |
| 250 | 8,77656 € | 2.194,14 € |
| 500 | 8,20576 € | 4.102,88 € |
| 1.000 | 7,68958 € | 7.689,58 € |
| Unit Price without VAT: | 15,99000 € |
|---|---|
| Unit Price with VAT: | 19,02810 € |




