


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 10 | 12,86800 € | 128,68 € |
| 25 | 11,64320 € | 291,08 € |
| 50 | 10,81540 € | 540,77 € |
| 100 | 10,06490 € | 1.006,49 € |
| 250 | 9,18028 € | 2.295,07 € |
| 500 | 8,58440 € | 4.292,20 € |
| 1.000 | 8,07842 € | 8.078,42 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 19,88490 € |




