
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.370" (9.40mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,89880 € | 94,94 € |
| 100 | 1,74640 € | 174,64 € |
| 150 | 1,66293 € | 249,44 € |
| 250 | 1,56348 € | 390,87 € |
| 350 | 1,50123 € | 525,43 € |
| 500 | 1,49496 € | 747,48 € |
| Unit Price without VAT: | 1,89880 € |
|---|---|
| Unit Price with VAT: | 2,25957 € |






