
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.370" (9.40mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,42780 € | 21,39 € |
| 100 | 0,39340 € | 39,34 € |
| 150 | 0,37460 € | 56,19 € |
| 250 | 0,35220 € | 88,05 € |
| 350 | 0,33820 € | 118,37 € |
| 500 | 0,32392 € | 161,96 € |
| 1.250 | 0,29082 € | 363,53 € |
| Unit Price without VAT: | 0,42780 € |
|---|---|
| Unit Price with VAT: | 0,50908 € |






