
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.370" (9.40mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,78780 € | 39,39 € |
| 100 | 0,72450 € | 72,45 € |
| 150 | 0,68980 € | 103,47 € |
| 250 | 0,64856 € | 162,14 € |
| 350 | 0,62274 € | 217,96 € |
| 500 | 0,59650 € | 298,25 € |
| 1.250 | 0,56870 € | 710,88 € |
| Unit Price without VAT: | 0,78780 € |
|---|---|
| Unit Price with VAT: | 0,93748 € |






