
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,08040 € | 8,04 € |
| 150 | 0,07653 € | 11,48 € |
| 250 | 0,07196 € | 17,99 € |
| 350 | 0,06909 € | 24,18 € |
| 500 | 0,06618 € | 33,09 € |
| 1.250 | 0,05924 € | 74,05 € |
| 2.500 | 0,05449 € | 136,22 € |
| 5.000 | 0,05082 € | 254,10 € |
| Unit Price without VAT: | 0,08740 € |
|---|---|
| Unit Price with VAT: | 0,10401 € |











