
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.167' (50.80mm, 2.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,16560 € | 16,56 € |
| 150 | 0,15760 € | 23,64 € |
| 250 | 0,14820 € | 37,05 € |
| 350 | 0,14229 € | 49,80 € |
| 500 | 0,13628 € | 68,14 € |
| 1.250 | 0,12202 € | 152,53 € |
| 2.500 | 0,11252 € | 281,30 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |











