
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,10540 € | 5,27 € |
| 100 | 0,09690 € | 9,69 € |
| 150 | 0,09227 € | 13,84 € |
| 250 | 0,08672 € | 21,68 € |
| 350 | 0,08326 € | 29,14 € |
| 500 | 0,07976 € | 39,88 € |
| 1.250 | 0,07140 € | 89,25 € |
| 2.500 | 0,06567 € | 164,18 € |
| 5.000 | 0,06246 € | 312,30 € |
| Unit Price without VAT: | 0,10540 € |
|---|---|
| Unit Price with VAT: | 0,12543 € |











