
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,15420 € | 57,71 € |
| 100 | 1,06170 € | 106,17 € |
| 150 | 1,01087 € | 151,63 € |
| 250 | 0,95040 € | 237,60 € |
| 350 | 0,91257 € | 319,40 € |
| 500 | 0,87412 € | 437,06 € |
| 1.250 | 0,86502 € | 1.081,28 € |
| Unit Price without VAT: | 1,15420 € |
|---|---|
| Unit Price with VAT: | 1,37350 € |






