EPS-300 3/16"BL48"BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-300 3/16"BL48"BX

DigiKey Part Number
EPS3316K-1R5-ND
Manufacturer
Manufacturer Product Number
EPS-300 3/16"BL48"BX
Description
HEATSHRNK 3/16"X1.5" BLK 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.125' (38.10mm, 1.50")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,34020 €17,01 €
1000,31280 €31,28 €
1500,29787 €44,68 €
2500,28004 €70,01 €
3500,26891 €94,12 €
5000,25756 €128,78 €
1.2500,23058 €288,23 €
2.5000,22601 €565,02 €
Manufacturers Standard Package
Unit Price without VAT:0,34020 €
Unit Price with VAT:0,40484 €
Alternate Length
HEATSHRK EPS300 3/16"X2" 50=50PC
In-Stock: 0
Unit Price: 0,43620 €
HEATSHRNK 3/16"X0.5" BLK 50=50PC
In-Stock: 0
Unit Price: 0,13820 €
HEATSHRK 3/16"X0.75" BLK 50=50PC
In-Stock: 0
Unit Price: 0,19040 €
HEATSHRK EPS300 3/16"X1" 50=50PC
In-Stock: 0
Unit Price: 0,24140 €
HEATSHRK EPS300 3/16"X3" 50=50PC
In-Stock: 0
Unit Price: 0,62260 €