
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,62260 € | 31,13 € |
| 100 | 0,57250 € | 57,25 € |
| 150 | 0,54520 € | 81,78 € |
| 250 | 0,51256 € | 128,14 € |
| 350 | 0,49217 € | 172,26 € |
| 500 | 0,47140 € | 235,70 € |
| 1.250 | 0,43901 € | 548,76 € |
| Unit Price without VAT: | 0,62260 € |
|---|---|
| Unit Price with VAT: | 0,74089 € |






