
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,17520 € | 17,52 € |
| 150 | 0,16673 € | 25,01 € |
| 250 | 0,15676 € | 39,19 € |
| 350 | 0,15054 € | 52,69 € |
| 500 | 0,14418 € | 72,09 € |
| 1.250 | 0,12909 € | 161,36 € |
| 2.500 | 0,11950 € | 298,75 € |
| Unit Price without VAT: | 0,19040 € |
|---|---|
| Unit Price with VAT: | 0,22658 € |






