
3319/50 100 | |
|---|---|
DigiKey Part Number | 19-3319/50100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/50 100 |
Description | CBL RIBN 50COND 0.05 BLACK FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 2.500" (63.50mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 2651 |
Number of Conductors 50 | Features Zippable |
Pitch | Conductor Material Copper Alloy, Silver Coated |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 40 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,53000 € | 24,53 € |
| 5 | 19,54000 € | 97,70 € |
| 10 | 17,70700 € | 177,07 € |
| 25 | 15,54720 € | 388,68 € |
| 50 | 14,09700 € | 704,85 € |
| 100 | 12,79220 € | 1.279,22 € |
| Unit Price without VAT: | 24,53000 € |
|---|---|
| Unit Price with VAT: | 29,19070 € |








