
3319/16 100 | |
|---|---|
DigiKey Part Number | MC16H-100-ND 19-3319/16100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/16 100 |
Description | CBL RIBN 16COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 5 | 6,57400 € | 32,87 € |
| 10 | 5,95700 € | 59,57 € |
| 25 | 5,22920 € | 130,73 € |
| 50 | 4,73940 € | 236,97 € |
| 100 | 4,29750 € | 429,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,29750 € | 429,75 € |
| 200 | 3,89985 € | 779,97 € |
| 300 | 3,68630 € | 1.105,89 € |
| 500 | 3,50832 € | 1.754,16 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |







