
3319/16 300 | |
|---|---|
DigiKey Part Number | 3319/16300-ND 19-3319/16300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/16 300 |
Description | CBL RIBN 16COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,40000 € | 7,40 € |
| 5 | 5,90400 € | 29,52 € |
| 10 | 5,35100 € | 53,51 € |
| 25 | 4,69800 € | 117,45 € |
| 50 | 4,25740 € | 212,87 € |
| 100 | 3,86020 € | 386,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,44310 € | 1.032,93 € |
| 600 | 3,12987 € | 1.877,92 € |
| 900 | 2,96207 € | 2.665,86 € |
| 1.500 | 2,76571 € | 4.148,56 € |
| 2.100 | 2,69170 € | 5.652,57 € |
| Unit Price without VAT: | 7,40000 € |
|---|---|
| Unit Price with VAT: | 8,80600 € |






