
3319/34 100 | |
|---|---|
DigiKey Part Number | MC34H-100-ND 19-3319/34100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3319/34 100 |
Description | CBL RIBN 34COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 34 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 34 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.700" (43.18mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,50000 € | 16,50 € |
| 5 | 13,15200 € | 65,76 € |
| 10 | 11,91800 € | 119,18 € |
| 25 | 10,46320 € | 261,58 € |
| 50 | 9,48520 € | 474,26 € |
| 100 | 8,60450 € | 860,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,60450 € | 860,45 € |
| 200 | 7,81325 € | 1.562,65 € |
| 300 | 7,45507 € | 2.236,52 € |
| Unit Price without VAT: | 16,50000 € |
|---|---|
| Unit Price with VAT: | 19,63500 € |






