
3319/50 100 | |
|---|---|
DigiKey Part Number | MC50H-100-ND |
Manufacturer | |
Manufacturer Product Number | 3319/50 100 |
Description | CBL RIBN 50COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 50 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.696,64000 € | 1.696,64 € |
| 2 | 1.537,69500 € | 3.075,39 € |
| 3 | 1.452,01667 € | 4.356,05 € |
| 5 | 1.351,28400 € | 6.756,42 € |
| Unit Price without VAT: | 1.696,64000 € |
|---|---|
| Unit Price with VAT: | 2.019,00160 € |






