Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1U30A-MB2-SA2-100-CE | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA2-100-CE-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA2-100-CE |
Description | USB3 CABLE ASSEMBLY 1 METER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Shielded |
Packaging Box | Color Black |
Part Status Active | Features 2 Screw Locks, Data Transfer and Charge |
Configuration | Base Product Number |
Length 3.28' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1U30A-MB2-SA1-100-CE | 3M | 7 | 19-1U30A-MB2-SA1-100-CE-ND | 35,23000 € | Parametric Equivalent |
| 1U30A-MB2-SA2-100 | 3M | 0 | 19-1U30A-MB2-SA2-100-ND | 39,01000 € | Parametric Equivalent |
| 1U30S-MB2-SA2-100 | 3M | 20 | 19-1U30S-MB2-SA2-100-ND | 49,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 € | 33,81 € |
| 10 | 28,73500 € | 287,35 € |
| 25 | 26,93600 € | 673,40 € |
| 50 | 25,65140 € | 1.282,57 € |
| 100 | 24,42810 € | 2.442,81 € |
| 250 | 22,90064 € | 5.725,16 € |
| Unit Price without VAT: | 33,81000 € |
|---|---|
| Unit Price with VAT: | 40,23390 € |




