


1U30S-MB2-SA2-100 | |
|---|---|
DigiKey Part Number | 19-1U30S-MB2-SA2-100-ND |
Manufacturer | |
Manufacturer Product Number | 1U30S-MB2-SA2-100 |
Description | USB3 CABLE ASSEMBLY 1 METER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Transfer Rate 5Gbps |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,87000 € | 49,87 € |
| 10 | 42,39200 € | 423,92 € |
| 25 | 39,73880 € | 993,47 € |
| 50 | 37,84360 € | 1.892,18 € |
| 100 | 36,03950 € | 3.603,95 € |
| 250 | 33,79572 € | 8.448,93 € |
| Unit Price without VAT: | 49,87000 € |
|---|---|
| Unit Price with VAT: | 59,34530 € |


