


1U30A-MB2-SA2-500-CE | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA2-500-CE-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA2-500-CE |
Description | USB3 CABLE ASSEMBLY 5 METER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 16.40' (5.0m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Shielded |
Packaging Box | Color Black |
Part Status Active | Features 2 Screw Locks, Data Transfer and Charge |
Configuration | Base Product Number |
Length 16.40' (5.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,08000 € | 44,08 € |
| 10 | 37,47300 € | 374,73 € |
| 25 | 35,12800 € | 878,20 € |
| 50 | 33,45280 € | 1.672,64 € |
| 100 | 31,85770 € | 3.185,77 € |
| 250 | 29,86612 € | 7.466,53 € |
| Unit Price without VAT: | 44,08000 € |
|---|---|
| Unit Price with VAT: | 52,45520 € |


