Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1U30A-MB2-SA2-100 | |
|---|---|
DigiKey Part Number | 19-1U30A-MB2-SA2-100-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-MB2-SA2-100 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features 2 Screw Locks, Data Transfer and Charge |
Configuration | Base Product Number |
Length 3.28' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1U30A-MB2-SA1-100-CE | 3M | 7 | 19-1U30A-MB2-SA1-100-CE-ND | 35,23000 € | Parametric Equivalent |
| 1U30A-MB2-SA2-100-CE | 3M | 0 | 19-1U30A-MB2-SA2-100-CE-ND | 33,81000 € | Parametric Equivalent |
| 1U30S-MB2-SA2-100 | 3M | 20 | 19-1U30S-MB2-SA2-100-ND | 49,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,01000 € | 39,01 € |
| 10 | 33,15800 € | 331,58 € |
| 25 | 31,08280 € | 777,07 € |
| 50 | 29,60040 € | 1.480,02 € |
| 100 | 28,18890 € | 2.818,89 € |
| 250 | 26,42668 € | 6.606,67 € |
| Unit Price without VAT: | 39,01000 € |
|---|---|
| Unit Price with VAT: | 46,42190 € |




