SIL 2 PL d Inductive Safety Sensors
Publish Date: 2025-10-17
Pepperl+Fuchs inductive safety sensors makes the integration of safety sensors easy and are certified to SIL 2/PL d.
Signal Light with IO-Link
Publish Date: 2025-07-15
The Pepperl+Fuchs signal light is easily connected to an IO-Link network via an M12 connector. Each of the nine segments can be controlled individually.
R200 Photoelectric Distance Sensors
Publish Date: 2025-07-02
Pepperl+Fuchs R200 photoelectric distance sensors combine photoelectric sensing modes in five standard housings.
70163554 Signal Light
Publish Date: 2025-06-30
Pepperl+Fuchs 70163554 signal light with IO-Link is designed with unmatched flexibility and excellent resilience.
IO-Link Masters with OPC UA and MQTT Interface
Publish Date: 2024-05-31
The Pepperl+Fuchs IO-Link master series supports industry-leading protocols and offers an OPC UA and MQTT interface and a real-time fieldbus protocol.
R10x Series Multifunction Photoelectric Sensors
Publish Date: 2024-11-01
Pepperl+Fuchs R10x series multifunction photoelectric sensors increase efficiency and reduce complexity of sensor integration.
Industrial Radar Sensors with CAN Interface
Publish Date: 2024-11-01
Pepperl+Fuchs industrial radar sensors with CAN interface feature FMCW technology.
R2000 2-D LiDAR Sensor for Detection
Publish Date: 2024-10-24
Pepperl+Fuchs R2000 detection is a 2-D laser scanner that combines a high level of performance with a particularly compact design.
Versatile Inductive Proximity Sensors
Publish Date: 2024-10-24
Pepperl+Fuchs inductive proximity sensors in cubic, cylindrical, slot or ring versions have various operating principles in a versatile and extensive portfolio.
VIM Series Vibration Sensors
Publish Date: 2024-10-24
Pepperl+Fuchs' VIM series vibration sensors optimize system reliability with advanced warning and vibration diagnostics.
RFID Industrial Identification
Publish Date: 2024-05-31
Pepperl+Fuchs offers a complete RFID portfolio that consists of perfectly coordinated components across all frequency ranges (LF, HF, UHF).
IIoT Starter Kits with IO-Link Masters
Publish Date: 2024-05-30
With the IIoT starter kit and the user-friendly IO-Link masters from Pepperl+Fuchs simple visualization and analysis of sensor data become a reality.
Industrial Event Camera for Reliable Monitoring
Publish Date: 2024-05-30
Pepperl+Fuchs' VOC Industrial Event Camera allows event-driven video recording up to 60 seconds before and after a trigger signal.
Industrial Ethernet Communication
Publish Date: 2024-05-30
Pepperl+Fuchs offers serial-to-Ethernet gateways that connect legacy devices and industry-leading Ethernet switches.
Usi®-safety Ultrasonic Sensor System
Publish Date: 2024-05-28
Pepperl+Fuchs' USi®-safety ultrasonic sensor system provides safe protection anywhere, including tight installation spaces, dusty environments, and outdoors.