70163554 Signal Light

Pepperl+Fuchs 70163554 signal light with IO-Link helps set new signals

Image of Pepperl+Fuchs 70163554 Signal LightThe Pepperl+Fuchs 70163554 signal light is easily connected to an IO-Link network via an M12 connector. Each of the nine segments can be configured and controlled individually. All colors in the RGB space can be set. In addition, continuous illumination, flashing, or rotation mode can be selected. The brightness can also be easily adjusted to the application requirements on the software side. For additional personal and system protection, the 105 dB siren alarms acoustically in ten configurable tones and four volume levels.

Features
  • Light type: LED, 1,000,000 RGB colors configurable via IO-Link
  • Signal type: Multi-tone, 10 tones, adjustable, and 105 dB max volume
  • Connection: M12 connector
  • Degree of protection: IP69K
Applications
  • Automotive
  • Material handling
  • Packaging
  • Electronics

70163554 Signal Light

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New at DigiKey
ICA-SL-9MCS-70MM-IO-V1
70163554ICA-SL-9MCS-70MM-IO-V12 - Immediate$367.73View Details
Published: 2025-06-30