Industrial Ethernet Communication

Pepperl+Fuchs' RocketLinx® Ethernet switches are made for demanding applications, and DeviceMaster® serial gateways feature the unique MultiLink™ functionality

Image of Pepperl+Fuchs' Industrial Ethernet CommunicationPepperl+Fuchs offers every element of the industrial communication chain, from sensors to the PLC or cloud, including serial-to-Ethernet gateways that connect legacy devices and industry-leading Ethernet switches. The DeviceMaster models from Pepperl+Fuchs feature the unique MultiLink functionality. This makes connecting field devices to IIoT and cloud-based applications a simple task, as simultaneous communication is supported to both the PLC via industrial Ethernet protocols and IIoT applications via MQTT, OPC UA, or Modbus TCP. RocketLinx managed and unmanaged Ethernet switches are made for demanding applications, including those that require extended operating temperatures, small form-factor pluggable (SFP) connectivity, and reliable data transfer.

Features
  • DeviceMaster serial gateways:
    • Communication interfaces: Ethernet TCP/IP, Ethernet/IP, Modbus TCP, MQTT, Sparkplug B, Modbus RTU/ASCII, or PROFINET
    • Number of serial connections: 1, 2, 4, 8, 16, or 32
    • Serial connections: RJ45, Sub-D 9 pole, screw terminal
    • Mounting type: DIN rail, desktop/wall mounting, rack
    • High-performance security mechanisms: SSL key, SSH management, SSL serial data encryption
  • RocketLinx Ethernet switches:
    • Managed and unmanaged switches available
    • Inputs/outputs: 4, 5, 8, 16, or 20 x RJ45; 1 or 4 x SFP; 8 x M12
    • Models available with Power over Ethernet (PoE), redundant power, or power fault alarm
    • Transfer rates up to 1000 MBits/s
Applications
  • Connecting field devices to PLC
  • IIoT
  • Cloud-based applications

Industrial Ethernet Communication

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
P+F- COMTROLICDM-RX/EN-4DB9/2RJ45-DINP+F- COMTROL0 - Immediate$853.35View Details
P+F- COMTROLICDM-RX/EN-ST/RJ45-DINP+F- COMTROL2 - Immediate$429.69View Details
P+F- COMTROLICDM-RX/MOD-4DB9/2RJ45-DINP+F- COMTROL0 - Immediate$602.02View Details
P+F- COMTROLICDM-RX/MOD-ST/RJ45-DINP+F- COMTROL1 - Immediate$327.94View Details
P+F- COMTROLICDM-RX/PN-4DB9/2RJ45-DINP+F- COMTROL0 - Immediate$853.35View Details
P+F- COMTROLICDM-RX/PN-ST/RJ45-DINP+F- COMTROL2 - Immediate$429.69View Details
P+F- COMTROLICRL2-U-8RJ45-DINP+F- COMTROL1 - Immediate$323.92View Details
P+F- COMTROLICRL-U-10RJ45-POE-B-DINP+F- COMTROL0 - Immediate$659.42View Details
P+F- COMTROLICRL-U-5RJ45-POE-G-DINP+F- COMTROL0 - Immediate$383.89View Details
ETHERNET SWITCH UNMANAGED 5-PORTICRL2-U-5RJ45-DINETHERNET SWITCH UNMANAGED 5-PORT1 - Immediate$158.18View Details
ETHERNET SWITCH 16-PORT GIGABITICRL2-U-16RJ45-G-DINETHERNET SWITCH 16-PORT GIGABIT1 - Immediate$543.24View Details
ETHERNET SWITCH UNMANAGED M12ICRL-U-8M12-G60ETHERNET SWITCH UNMANAGED M120 - Immediate$674.92View Details
Published: 2024-05-30