R2000 2-D LiDAR Sensor for Detection

Pepperl+Fuchs 2-D laser scanners combine a high level of performance in a compact design

Image of Pepprl+Fuchs R2000 2-D LiDAR Sensor for DetectionThe R2000 detection from Pepperl+Fuchs is a 2-D laser scanner combining high-level performance with a particularly compact design. The device offers 360° all-round visibility and excellent angular resolution. The R2000 detection features a short response time and an extremely high resolution of 0.071°. When combined with the precise light spot, this resolution allows even the smallest objects to be detected at a range of up to 60 m.

Features
  • 4 freely programmable monitoring fields
  • 4 inputs/outputs (selectable)
  • High operating range
  • High angular resolution: 0.071° to 360° angle of measurement
  • Measurement method: PRT (pulse ranging technology)
  • Measurement range: 0.1 m to 20 m (bw 10%), 0.1 m to 60 m (wb 90%), 0.1 m to 60 m (reflector), min. reflectivity 1.8%
  • Light source: laser diode
  • Light type: modulated infrared light or visible red laser
  • Laser class: 1
  • Scan rate: 10 Hz, 20 Hz, 30 Hz
  • Operating voltage: 10 VDC to 30 VDC
  • Repeat accuracy: <12 mm
  • Min. object width: 1 mm
  • Parameterization with PACTware
Applications
  • Field monitoring
  • Collision avoidance
  • Small object detection

R2000 2-D LiDAR Sensor for Detection

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR OPT 20CM-5000CM ANALOGOBD30M-R2000-4EP-V1V17-1LSENSOR OPT 20CM-5000CM ANALOG0 - Immediate$2,938.39View Details
SENSOR OPTICAL  ANALOGOBD10M-R2000-4EP-V1V17SENSOR OPTICAL ANALOG0 - Immediate$2,836.33View Details
SENSOR OPTICAL 10-3000CM ANALOGOBD30M-R2000-1L-Y70112344SENSOR OPTICAL 10-3000CM ANALOG0 - Immediate$3,011.49View Details
SENSOR OPTICAL 10-3000CM ANALOGOBD30M-R2000-4EP-V1V17-T-1LSENSOR OPTICAL 10-3000CM ANALOG0 - Immediate$3,104.05View Details
Published: 2024-10-24