
OBD30M-R2000-4EP-V1V17-1L | |
|---|---|
DigiKey Part Number | 2046-OBD30M-R2000-4EP-V1V17-1L-ND |
Manufacturer | |
Manufacturer Product Number | OBD30M-R2000-4EP-V1V17-1L |
Description | SENSOR OPT 20CM-5000CM ANALOG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 1181.10" (10 ~ 3000cm) Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 1181.10" (10 ~ 3000cm) | |
Output Type | Analog | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 400 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.938,39000 € | 2.938,39 € |
| Unit Price without VAT: | 2.938,39000 € |
|---|---|
| Unit Price with VAT: | 3.496,68410 € |

