RDF Series 25 W to 200 W DC-DC Converters

XP Power's ultra-wide input, isolated DC-DC brick converters offer ITE safety approvals and EN50155 compliance

Image of XP Power's RDF Series 25 W to 200 W DC-DC Converters XP Power's RDF series of low profile, isolated DC-DC brick converters deliver 25 W to 200 W of power and offer single output voltages ranging from 5 V to 48 VDC. RDF50, RDF150, and RDF200 series offer an ultra-wide 12:1 input range of 14 VDC to 160 VDC, and the RDF25 offers a 10:1 ultra-wide input range of 16 VDC to 160 VDC, which covers standard industrial voltages and meets all requirements of the EN50155 transportation standard.

A compact 2" x 1" packaging format of the RDF25 and industry-standard baseplate-cooled brick formats of RDF50, RDF150, and RDF200 enable easy integration of the RDF series into space-constrained applications. Baseplate cooling in 50 W, 150 W, and 200 W models enables effective thermal management, which ensures elevated levels of reliability.

With high efficiency, high reliability, 3 kVAC reinforced isolation, worldwide industrial safety approvals and compliance to transportation standards, remote on/off, and wide output trimming, the RDF series benefits system designers with easy integration into a wide range of applications, including renewable energy, battery systems, autonomous equipment, factory automation, and harsh railway applications.

Features
  • 25 W, 50 W, 150 W, and 200 W power outputs
  • Single voltage outputs from 5 V to 48 VDC
  • 12:1 ultra-wide input range 14 VDC to 160 VDC
  • Industry-standard 2" x 1", quarter and half brick format
  • High efficiency, up to 91%
  • 3 kVAC reinforced input to output isolation
  • ITE Safety Approvals and EN50155 compliance
  • Wide output voltage trim and remote sense
  • Remote on/off with low 15 mA stand-by current
  • -40°C to +100°C operating temperature
  • Overvoltage, overload, and short circuit protection
Applications
  • Renewable energy
  • Battery systems
  • Autonomous equipment
  • Test and measurement
  • Factory automation
  • Robotics
  • Railway
  • Communications

RDF Series 25 W to 200 W DC-DC Converters

ImageManufacturer Part NumberDescriptionVoltage - Output 1Available QuantityPriceView Details
14-160VDC I/P 24VDC O/PRDF15072S2414-160VDC I/P 24VDC O/P24V0 - Immediate$195.73View Details
14-160VDC I/P 24VDC O/PRDF20072S2414-160VDC I/P 24VDC O/P24V20 - Immediate$237.58View Details
DC DC CONVERTER 12V 25WRDF2572S12DC DC CONVERTER 12V 25W12V24 - Immediate$75.47View Details
DC DC CONVERTER 12V 50WRDF5072WS12DC DC CONVERTER 12V 50W12V0 - Immediate$118.79View Details
DC DC CONVERTER 5V 30WRDF5072WS05DC DC CONVERTER 5V 30W5V11 - Immediate$118.79View Details
DC DC CONVERTER 15V 25WRDF2572S15DC DC CONVERTER 15V 25W15V10 - Immediate$75.47View Details
DC DC CONVERTER 5V 25WRDF2572S05DC DC CONVERTER 5V 25W5V3 - Immediate$75.47View Details
14-160VDC I/P 5VDC O/PRDF15072S0514-160VDC I/P 5VDC O/P5V10 - Immediate$204.55View Details
14-160VDC I/P 12VDC O/PRDF15072S1214-160VDC I/P 12VDC O/P12V8 - Immediate$204.55View Details
14-160VDC I/P 15VDC O/PRDF15072S1514-160VDC I/P 15VDC O/P15V4 - Immediate$204.55View Details
14-160VDC I/P 48VDC O/PRDF15072S4814-160VDC I/P 48VDC O/P48V2 - Immediate$204.55View Details
14-160VDC I/P 15VDC O/PRDF20072S1514-160VDC I/P 15VDC O/P15V4 - Immediate$237.58View Details
14-160VDC I/P 48VDC O/PRDF20072S4814-160VDC I/P 48VDC O/P48V3 - Immediate$237.58View Details
14-160VDC I/P 12VDC O/PRDF20072S1214-160VDC I/P 12VDC O/P12V3 - Immediate$243.94View Details
DC DC CONVERTER 24V 50WRDF5072WS24DC DC CONVERTER 24V 50W24V64 - Immediate$118.79View Details
DC DC CONVERTER 24V 25WRDF2572S24DC DC CONVERTER 24V 25W24V23 - Immediate$75.47View Details
DC DC CONVERTER 48V 50WRDF5072WS48DC DC CONVERTER 48V 50W48V5 - Immediate$118.79View Details
Published: 2024-08-16