


RDF15072S24 | |
|---|---|
DigiKey Part Number | 1470-RDF15072S24-ND |
Manufacturer | |
Manufacturer Product Number | RDF15072S24 |
Description | 14-160VDC I/P 24VDC O/P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 6.25A 14V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Half Brick |
Voltage - Input (Min) 14V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Max) 160V | Supplier Device Package Half Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 6.25A | Approval Agency CE, EN, UKCA, UL |
Power (Watts) 150 W | Standard Number 50155; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,73000 € | 195,73 € |
| 5 | 189,85200 € | 949,26 € |
| 10 | 183,98000 € | 1.839,80 € |
| 25 | 176,15600 € | 4.403,90 € |
| 100 | 164,41000 € | 16.441,00 € |
| Unit Price without VAT: | 195,73000 € |
|---|---|
| Unit Price with VAT: | 232,91870 € |

