Isolated Module DC DC Converter 1 Output 5V 6A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDF5072WS05

DigiKey Part Number
1470-4555-ND
Manufacturer
Manufacturer Product Number
RDF5072WS05
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
14V
Package / Case
Quarter Brick
Voltage - Input (Max)
160V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Output 1
Supplier Device Package
Quarter Brick
Current - Output (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1118,25000 €118,25 €
5114,70800 €573,54 €
10111,15500 €1.111,55 €
25106,43120 €2.660,78 €
10099,33380 €9.933,38 €
Manufacturers Standard Package
Unit Price without VAT:118,25000 €
Unit Price with VAT:140,71750 €