
RDF20072S12 | |
|---|---|
DigiKey Part Number | 1470-RDF20072S12-ND |
Manufacturer | |
Manufacturer Product Number | RDF20072S12 |
Description | 14-160VDC I/P 12VDC O/P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 16.7A 14V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16.7A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, EN, UKCA, UL | |
Standard Number | 50155; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,94000 € | 243,94 € |
| 5 | 236,62200 € | 1.183,11 € |
| 10 | 229,29400 € | 2.292,94 € |
| 25 | 219,54480 € | 5.488,62 € |
| 100 | 204,90290 € | 20.490,29 € |
| Unit Price without VAT: | 243,94000 € |
|---|---|
| Unit Price with VAT: | 290,28860 € |

