WR-FFC Series Pre-Folded Flat Flexible Cable

Würth Elektronik's WR-FFC series pre-folded flat flexible cable are compact, thin, and light to save space

Image of Würth Elektronik's WR-FFC Series Pre-Folded Flat Flexible CableWürth Elektronik FFC products are pre-folded and can be adjusted to different lengths. Pre-folded WR-FFCs are available in 0.50 mm and 1.00 mm pitch in 3 lengths: 120 mm to 200 mm, 165 mm to 350 mm, and 280 mm to 500 mm. The accordian design makes the cable compact, thin, and light, making them well-suited for designing into small spaces. Phosphor bronze contacts offer good conductivity and high flexibility.

Features
  • Compact, thin, and light to save space
  • Flexible for bending and rolling
  • PET housing for a flexible insulator with tensile strength
  • Phosphor bronze contacts offer good conductivity and high flexibility
  • Tin plating offers low contact resistance and high resistance to corrosion
  • UL marking on each FFC; compliance guaranteed by an external lab
  • WR-FFCs can be used with WR-FPC Zero Insertion Force (ZIF), WR-FPC Low Insertion Force (LIF) connectors, or both
Applications
  • LCD screens
  • Medical devices
  • Test and measurement equipment
  • Industrial
  • Consumer electronics

WR-FFC Series Pre-Folded Flat Flexible Cable

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE FFC/FPC 10POS 1MM 7.87"686610119001CABLE FFC/FPC 10POS 1MM 7.87"29 - Immediate$3.97View Details
CABLE FFC/FPC 10POS 1MM 7.87"686710119001CABLE FFC/FPC 10POS 1MM 7.87"85 - Immediate$3.97View Details
CABLE FFC/FPC 20POS 0.5MM 7.87"687720119002CABLE FFC/FPC 20POS 0.5MM 7.87"90 - Immediate$4.03View Details
CABLE FFC/FPC 20POS 0.5MM 7.87"687620119002CABLE FFC/FPC 20POS 0.5MM 7.87"99 - Immediate$4.03View Details
CABLE FFC/FPC 12POS 1MM 7.87"686712119001CABLE FFC/FPC 12POS 1MM 7.87"65 - Immediate$4.09View Details
CABLE FFC/FPC 16POS 1MM 7.87"686616119001CABLE FFC/FPC 16POS 1MM 7.87"91 - Immediate$4.24View Details
CABLE FFC/FPC 16POS 1MM 7.87"686716119001CABLE FFC/FPC 16POS 1MM 7.87"93 - Immediate$4.24View Details
CABLE FFC/FPC 30POS 0.5MM 7.87"687730119002CABLE FFC/FPC 30POS 0.5MM 7.87"62 - Immediate$4.32View Details
CABLE FFC/FPC 30POS 0.5MM 7.87"687630119002CABLE FFC/FPC 30POS 0.5MM 7.87"42 - Immediate$4.32View Details
CABLE FFC/FPC 20POS 1MM 7.87"686620119001CABLE FFC/FPC 20POS 1MM 7.87"0 - Immediate$4.54View Details
Published: 2021-04-08