30 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687630119002

DigiKey Part Number
732-687630119002-ND
Manufacturer
Manufacturer Product Number
687630119002
Description
CABLE FFC/FPC 30POS 0.5MM 7.87"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
687630119002 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Würth Elektronik
Pitch
0.020" (0.50mm)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC, Pre-Folded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
504,31740 €215,87 €
1004,08120 €408,12 €
2503,84496 €961,24 €
5003,60952 €1.804,76 €
Manufacturers Standard Package
Unit Price without VAT:4,31740 €
Unit Price with VAT:5,13771 €