
687730119002 | |
|---|---|
DigiKey Part Number | 732-687730119002-ND |
Manufacturer | |
Manufacturer Product Number | 687730119002 |
Description | CABLE FFC/FPC 30POS 0.5MM 7.87" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687730119002 Models |
Category | Number of Conductors 30 |
Manufacturer Würth Elektronik | Pitch 0.020" (0.50mm) |
Series | Length 7.874" (200.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC, Pre-Folded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,31740 € | 215,87 € |
| 100 | 4,08120 € | 408,12 € |
| 250 | 3,84496 € | 961,24 € |
| 500 | 3,60952 € | 1.804,76 € |
| Unit Price without VAT: | 4,31740 € |
|---|---|
| Unit Price with VAT: | 5,13771 € |

