20 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

687620119002

DigiKey Part Number
732-687620119002-ND
Manufacturer
Manufacturer Product Number
687620119002
Description
CABLE FFC/FPC 20POS 0.5MM 7.87"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC, Pre-Folded Cable 0.020" (0.50mm) 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
687620119002 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Würth Elektronik
Pitch
0.020" (0.50mm)
Series
Length
7.874" (200.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC, Pre-Folded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
504,03280 €201,64 €
1003,81350 €381,35 €
2503,59252 €898,13 €
5003,37240 €1.686,20 €
Manufacturers Standard Package
Unit Price without VAT:4,03280 €
Unit Price with VAT:4,79903 €