G3NE/G3NA Solid-State Relays
Omron's G3NE is a compact, low-cost SSR and the G3NA is a hockey-puck-style SSR
Omron's G3NE is a solid-state relay that has a wide-load voltage range of 75 VAC to 264 VAC. Both 100 V and 200 V loads can be handled with the same model. Dedicated, compact aluminum PCB and power elements are used. Its built-in varistor effectively absorbs external surges.
The G3NA models feature the same compact dimensions to provide a uniform mounting pitch. A built-in varistor effectively absorbs external surges. The operation indicator enables monitoring operation.
| G3NE Features | G3NA Features | |
|
|
G3NA Solid State Relays
| Image | Manufacturer Part Number | Description | Available Quantity | Price | |||
|---|---|---|---|---|---|---|---|
![]() | ![]() | Y92BA100 | HEAT SINK FOR 10A G3NA SERIES | 239 - Immediate 574 - Factory Stock | $25.30 | View Details | |
![]() | ![]() | G3NA-205B-UTU DC5-24 | SSR RELAY SPST-NO 5A 19-264V | AC, Zero Cross | 105 - Immediate 506 - Factory Stock | $30.62 | View Details |
![]() | ![]() | G3NA-210B-UTU-DC5-24 | SSR RELAY SPST-NO 10A 19-264V | AC, Zero Cross | 542 - Immediate 4691 - Factory Stock | $33.10 | View Details |
![]() | ![]() | G3NA-220B-UTU DC5-24 | SSR RELAY SPST-NO 20A 19-264V | AC, Zero Cross | 431 - Immediate 3469 - Factory Stock | $45.65 | View Details |
![]() | ![]() | G3NA-225B-UTU DC5-24 | SSR RELAY SPST-NO 25A 19-264V | AC, Zero Cross | 113 - Immediate 2238 - Factory Stock | $64.21 | View Details |
![]() | ![]() | G3NA-D210B-UTU DC5-24 | SSR RELAY SPST-NO 10A 4-220V | DC | 222 - Immediate | $76.21 | View Details |
![]() | ![]() | G3NA-240B-UTU DC5-24 | SSR RELAY SPST-NO 40A 19-264V | AC, Zero Cross | 172 - Immediate 489 - Factory Stock | $93.44 | View Details |
![]() | ![]() | G3NA-210B-UTU AC100-240 | SSR RELAY SPST-NO 10A 19-264V | AC, Zero Cross | 43 - Immediate 388 - Factory Stock | $58.27 | View Details |
![]() | ![]() | G3NA-225B-UTU AC100-240 | SSR RELAY SPST-NO 25A 19-264V | AC, Zero Cross | 42 - Immediate 293 - Factory Stock | $58.27 | View Details |
![]() | ![]() | G3NA-410B-DC5-24 | SSR RELAY SPST-NO 10A 180-528V | AC, Zero Cross | 26 - Immediate | $64.21 | View Details |
G3NE Solid State Relays
| Image | Manufacturer Part Number | Description | Output Type | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | G3NE-210T-US DC5 | SSR RELAY SPST-NO 10A 75-264V | AC, Zero Cross | 141 - Immediate 909 - Factory Stock | $29.37 | View Details |
![]() | ![]() | G3NE-210T-US DC24 | SSR RELAY SPST-NO 10A 75-264V | AC, Zero Cross | 372 - Immediate 618 - Factory Stock | $27.08 | View Details |
![]() | ![]() | G3NE-220T-US DC12 | SSR RELAY SPST-NO 20A 75-264V | AC, Zero Cross | 58 - Immediate 4713 - Factory Stock | $35.47 | View Details |
![]() | ![]() | G3NE-220T-US DC5 | SSR RELAY SPST-NO 20A 75-264V | AC, Zero Cross | 8 - Immediate 207 - Factory Stock | $31.96 | View Details |
![]() | ![]() | G3NE-210T-US DC12 | SSR RELAY SPST-NO 10A 75-264V | AC, Zero Cross | 21 - Immediate 990 - Factory Stock | $34.23 | View Details |
![]() | ![]() | G3NE-205TL-US DC5 | SSR RELAY SPST-NO 5A 75-264V | AC | 4 - Immediate | $24.98 | View Details |
![]() | ![]() | G3NE-205TL-US DC24 | SSR RELAY SPST-NO 5A 75-264V | AC | 1 - Immediate | $24.98 | View Details |
![]() | ![]() | G3NE-205T-US DC24 | SSR RELAY SPST-NO 5A 75-264V | AC, Zero Cross | 4 - Immediate | $29.37 | View Details |
![]() | ![]() | G3NE-220TL-US DC5 | SSR RELAY SPST-NO 20A 75-264V | AC | 3 - Immediate | $29.37 | View Details |
![]() | ![]() | G3NE-205T-US DC5 | SSR RELAY SPST-NO 5A 75-264V | AC, Zero Cross | 2 - Immediate 56 - Factory Stock | $29.37 | View Details |